Parametric Equivalent
Parametric Equivalent

TRGIX603LZ-BLK-20CM | |
|---|---|
DigiKey Part Number | 5073-TRGIX603LZ-BLK-20CM-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX603LZ-BLK-20CM |
Description | IXA-RJ45P, CAT6A SF/UTP CMX LSZH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 0.66' (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 0.66' (200.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,53000 Kč | 1 092,53 Kč |
| Unit Price without VAT: | 1 092,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,96130 Kč |



