Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TRGIX603EC-BLK-10M | |
|---|---|
DigiKey Part Number | 5073-TRGIX603EC-BLK-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX603EC-BLK-10M |
Description | IXA-RJ45P, CAT6A F/UTP CMR/CMG P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 941,48000 Kč | 1 941,48 Kč |
| Unit Price without VAT: | 1 941,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 349,19080 Kč |




