New Product
Modular Cable Plug to Plug 10p10c (RJ50) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGIX601PU-GRN-3F

DigiKey Part Number
5073-TRGIX601PU-GRN-3F-ND
Manufacturer
Manufacturer Product Number
TRGIX601PU-GRN-3F
Description
IXA-IXA, C6A SF/UTP DRAGCHAIN FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p10c (RJ50) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
10p10c (RJ50)
Series
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Latch Lock, Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 793,36000 Kč2 793,36 Kč
102 374,55900 Kč23 745,59 Kč
252 226,04840 Kč55 651,21 Kč
502 119,94120 Kč105 997,06 Kč
1002 043,89280 Kč204 389,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 793,36000 Kč
Unit Price with VAT:3 379,96560 Kč