TRG862-P6B-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 610,89000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 7 083,47000 Kč
Datasheet
Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG862-P6B-2M

DigiKey Part Number
5073-TRG862-P6B-2M-ND
Manufacturer
Manufacturer Product Number
TRG862-P6B-2M
Description
CIRC CBL 8POS RCPT TO PLUG 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
8
Manufacturer
L-com
2nd Connector Number of Positions Loaded
All
Packaging
Bag
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
6.56' (2.00m)
1st Connector Number of Positions
8
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Orientation
A
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Plug
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRG884-P6B-2ML-com05073-TRG884-P6B-2M-ND2 610,89000 KčParametric Equivalent
2099207SICK, Inc.01882-2099207-ND7 083,47000 KčParametric Equivalent
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 875,54000 Kč1 875,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 875,54000 Kč
Unit Price with VAT:2 269,40340 Kč