TRG613-C6B-5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 3
Unit Price: 3 090,91000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 924,18000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 878,83000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 4 257,13000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 424,28600 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: 1 354,16000 Kč
Datasheet
Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG613-C6B-5M

DigiKey Part Number
5073-TRG613-C6B-5M-ND
Manufacturer
Manufacturer Product Number
TRG613-C6B-5M
Description
CAT6A M128X RAM/RJ45 F/UTP 26AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male, Right Angle to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 610,89000 Kč2 610,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 610,89000 Kč
Unit Price with VAT:3 159,17690 Kč