
TRG613-C6B-2M | |
|---|---|
DigiKey Part Number | 5073-TRG613-C6B-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRG613-C6B-2M |
Description | CAT6A M128X RAM/RJ45 F/UTP 26AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 247,05000 Kč | 2 247,05 Kč |
| Unit Price without VAT: | 2 247,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 718,93050 Kč |



