TRG611-T6T-3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG611-T6T-3M

DigiKey Part Number
5073-TRG611-T6T-3M-ND
Manufacturer
Manufacturer Product Number
TRG611-T6T-3M
Description
C6A M12X F/PN-RJ45 TPE 26 TEL 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
9.84' (3.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 239,16000 Kč5 239,16 Kč
104 454,05800 Kč44 540,58 Kč
254 175,58200 Kč104 389,55 Kč
504 158,45120 Kč207 922,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5 239,16000 Kč
Unit Price with VAT:6 339,38360 Kč