TRG611-C6B-15M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 877,13000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 535,01000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8 326,44250 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 5 475,65000 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 5
Unit Price: 3 459,63000 Kč
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 49.21' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG611-C6B-15M

DigiKey Part Number
5073-TRG611-C6B-15M-ND
Manufacturer
Manufacturer Product Number
TRG611-C6B-15M
Description
CAT6A M128X F/RJ45 F/UTP 26AWG O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Manufacturer
L-com
Length
49.21' (15.00m)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRG611-T6T-15ML-com05073-TRG611-T6T-15M-ND5 877,13000 KčParametric Equivalent
TRG865-P6B-15ML-com05073-TRG865-P6B-15M-ND3 535,01000 KčParametric Equivalent
1203410757Molex0900-1203410757-ND8 326,44250 KčParametric Equivalent
7000-51551-7901500Murrelektronik, Inc05088-7000-51551-7901500-ND5 475,65000 KčParametric Equivalent
900016089Lumberg Automation51794-1298-ND3 459,63000 KčParametric Equivalent
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 921,09000 Kč4 921,09 Kč
Manufacturers Standard Package
Unit Price without VAT:4 921,09000 Kč
Unit Price with VAT:5 954,51890 Kč