Circular Cable Assembly Shielded 49.2' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG501-T4T-15M

DigiKey Part Number
5073-TRG501-T4T-15M-ND
Manufacturer
Manufacturer Product Number
TRG501-T4T-15M
Description
CIRC CBL 4POS RCPT TO RCPT 49.2'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 49.2' (15.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
L-com
2nd Connector Number of Positions Loaded
All
Packaging
Bag
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
D
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
49.2' (15.00m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Orientation
D
Color
Teal
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Connector Gender
Male Pins
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 21
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 598,77000 Kč4 598,77 Kč
Manufacturers Standard Package
Unit Price without VAT:4 598,77000 Kč
Unit Price with VAT:5 564,51170 Kč