
TRG501-T4T-05M | |
|---|---|
DigiKey Part Number | 5073-TRG501-T4T-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRG501-T4T-05M |
Description | CIRC CBL 4POS RCPT TO RCPT 1.64' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Teal | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,43000 Kč | 1 330,43 Kč |
| 10 | 1 130,84700 Kč | 11 308,47 Kč |
| 25 | 1 060,08000 Kč | 26 502,00 Kč |
| 50 | 1 009,52920 Kč | 50 476,46 Kč |
| 100 | 961,40390 Kč | 96 140,39 Kč |
| Unit Price without VAT: | 1 330,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,82030 Kč |


