Parametric Equivalent

TRDC6EXTS-15 | |
|---|---|
DigiKey Part Number | 5073-TRDC6EXTS-15-ND |
Manufacturer | |
Manufacturer Product Number | TRDC6EXTS-15 |
Description | CA C6 RJ45 M/F FTP GRY 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRDC6EXTSF-15 | L-com | 0 | 5073-TRDC6EXTSF-15-ND | 359,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 542,72000 Kč | 1 542,72 Kč |
| Unit Price without VAT: | 1 542,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 866,69120 Kč |




