Parametric Equivalent

TRDC5EXTS-5 | |
|---|---|
DigiKey Part Number | 5073-TRDC5EXTS-5-ND |
Manufacturer | |
Manufacturer Product Number | TRDC5EXTS-5 |
Description | CA C5E RJ45 M/F FTP GRY 5F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRDC5EXTSF-5 | L-com | 0 | 5073-TRDC5EXTSF-5-ND | 777,49000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,76000 Kč | 710,76 Kč |
| Unit Price without VAT: | 710,76000 Kč |
|---|---|
| Unit Price with VAT: | 860,01960 Kč |


