Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RG3-10 | |
|---|---|
DigiKey Part Number | 5073-TRD8RG3-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RG3-10 |
Description | IP68 RGRJ45 J/J ZNNI TPE 10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Jack | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815WP-3M | L-com | 0 | 5073-TRD815WP-3M-ND | 915,09000 Kč | Parametric Equivalent |
| TRD8RG4-03 | L-com | 0 | 5073-TRD8RG4-03-ND | 9 464,22000 Kč | Parametric Equivalent |
| TRD8RGMT3-03 | L-com | 0 | 5073-TRD8RGMT3-03-ND | 29 452,42000 Kč | Parametric Equivalent |
| TRD8RGMT4-03 | L-com | 0 | 5073-TRD8RGMT4-03-ND | 22 312,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 192,76000 Kč | 14 192,76 Kč |
| Unit Price without VAT: | 14 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 17 173,23960 Kč |





