Parametric Equivalent
Parametric Equivalent

TRD855SIG-250 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIG-250-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIG-250 |
Description | CABLE RJ45/RJ45 CAT5E IND 250' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 250.00' (76.20m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 250.00' (76.20m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZ-250 | L-com | 0 | 5073-TRD855DSZ-250-ND | 16 322,14000 Kč | Parametric Equivalent |
| TRD855SCR-250 | L-com | 0 | 5073-TRD855SCR-250-ND | 1 135,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 990,29000 Kč | 13 990,29 Kč |
| Unit Price without VAT: | 13 990,29000 Kč |
|---|---|
| Unit Price with VAT: | 16 928,25090 Kč |



