
TRD855SIG-25 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIG-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIG-25 |
Description | CABLE RJ45/RJ45 CAT5E IND 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 180,43000 Kč | 2 180,43 Kč |
| 10 | 1 853,53500 Kč | 18 535,35 Kč |
| 25 | 1 737,58440 Kč | 43 439,61 Kč |
| 50 | 1 654,75160 Kč | 82 737,58 Kč |
| 100 | 1 575,88730 Kč | 157 588,73 Kč |
| Unit Price without VAT: | 2 180,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 638,32030 Kč |

