Parametric Equivalent

TRD855SCRBLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBLK-1 |
Description | CBL RJ45/RJ45 CAT5E SHLD 1' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855SIGBLK-1 | L-com | 6 | 5073-TRD855SIGBLK-1-ND | 617,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,86000 Kč | 337,86 Kč |
| 10 | 287,03400 Kč | 2 870,34 Kč |
| 25 | 269,06080 Kč | 6 726,52 Kč |
| 50 | 256,21820 Kč | 12 810,91 Kč |
| 100 | 243,99480 Kč | 24 399,48 Kč |
| 250 | 228,73060 Kč | 57 182,65 Kč |
| 500 | 217,82526 Kč | 108 912,63 Kč |
| 1 000 | 207,44236 Kč | 207 442,36 Kč |
| Unit Price without VAT: | 337,86000 Kč |
|---|---|
| Unit Price with VAT: | 408,81060 Kč |


