
TRD855SCRBL-2 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBL-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBL-2 |
Description | CBL RJ45/RJ45 CAT5E SHLD 2' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,49000 Kč | 397,49 Kč |
| 10 | 337,87900 Kč | 3 378,79 Kč |
| 25 | 316,71720 Kč | 7 917,93 Kč |
| 50 | 301,60260 Kč | 15 080,13 Kč |
| 100 | 287,21270 Kč | 28 721,27 Kč |
| 250 | 269,24728 Kč | 67 311,82 Kč |
| 500 | 256,41078 Kč | 128 205,39 Kč |
| Unit Price without VAT: | 397,49000 Kč |
|---|---|
| Unit Price with VAT: | 480,96290 Kč |








