
TRD855SCRBL-15 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBL-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBL-15 |
Description | CBL RJ45/RJ45 CAT5E SHLD 15' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,52000 Kč | 646,52 Kč |
| 10 | 549,54200 Kč | 5 495,42 Kč |
| 25 | 515,13920 Kč | 12 878,48 Kč |
| 50 | 490,55880 Kč | 24 527,94 Kč |
| 100 | 467,16110 Kč | 46 716,11 Kč |
| 250 | 437,95048 Kč | 109 487,62 Kč |
| 500 | 417,07580 Kč | 208 537,90 Kč |
| Unit Price without VAT: | 646,52000 Kč |
|---|---|
| Unit Price with VAT: | 782,28920 Kč |

