Parametric Equivalent

TRD855SCR-75 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCR-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCR-75 |
Description | CBL RJ45/RJ45 CAT5E SHLD 75' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 75.00' (22.86m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Gray |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZ-75 | L-com | 1 | 5073-TRD855DSZ-75-ND | 4 781,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 721,00000 Kč | 1 721,00 Kč |
| 10 | 1 462,93000 Kč | 14 629,30 Kč |
| 25 | 1 371,41600 Kč | 34 285,40 Kč |
| 50 | 1 306,02560 Kč | 65 301,28 Kč |
| 100 | 1 243,76570 Kč | 124 376,57 Kč |
| Unit Price without VAT: | 1 721,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 082,41000 Kč |


