Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SCR-30

DigiKey Part Number
5073-TRD855SCR-30-ND
Manufacturer
Manufacturer Product Number
TRD855SCR-30
Description
CBL RJ45/RJ45 CAT5E SHLD 30'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
30.00' (9.14m)
Part Status
Active
Shielding
Shielded
Cable Type
Round Cable
Color
Gray
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1893,87000 Kč893,87 Kč
10759,76600 Kč7 597,66 Kč
25712,19880 Kč17 804,97 Kč
50678,22920 Kč33 911,46 Kč
100645,88860 Kč64 588,86 Kč
250605,50524 Kč151 376,31 Kč
Manufacturers Standard Package
Unit Price without VAT:893,87000 Kč
Unit Price with VAT:1 081,58270 Kč