
TRD855SCR-25 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCR-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCR-25 |
Description | CBL RJ45/RJ45 CAT5E SHLD 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,39000 Kč | 921,39 Kč |
| 10 | 783,22500 Kč | 7 832,25 Kč |
| 25 | 734,19920 Kč | 18 354,98 Kč |
| 50 | 699,17880 Kč | 34 958,94 Kč |
| 100 | 665,83610 Kč | 66 583,61 Kč |
| 250 | 624,20588 Kč | 156 051,47 Kč |
| Unit Price without VAT: | 921,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 114,88190 Kč |

