
TRD855DSZBLK-15 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZBLK-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZBLK-15 |
Description | RJ45/RJ45 C5E LSZH BLK 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 813,88000 Kč | 1 813,88 Kč |
| 10 | 1 541,91300 Kč | 15 419,13 Kč |
| 25 | 1 445,44440 Kč | 36 136,11 Kč |
| 50 | 1 376,53520 Kč | 68 826,76 Kč |
| 100 | 1 310,92450 Kč | 131 092,45 Kč |
| Unit Price without VAT: | 1 813,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 194,79480 Kč |

