
TRD855DSZBLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZBLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZBLK-1 |
Description | RJ45/RJ45 C5E LSZH BLK 1' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,23000 Kč | 720,23 Kč |
| 10 | 612,13400 Kč | 6 121,34 Kč |
| 25 | 573,81640 Kč | 14 345,41 Kč |
| 50 | 546,43940 Kč | 27 321,97 Kč |
| 100 | 520,37660 Kč | 52 037,66 Kč |
| 250 | 487,83812 Kč | 121 959,53 Kč |
| Unit Price without VAT: | 720,23000 Kč |
|---|---|
| Unit Price with VAT: | 871,47830 Kč |


