Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855DSZ-80 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZ-80-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZ-80 |
Description | RJ45/RJ45 C5E LSZH GRY 80' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 80.00' (24.38m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 80.00' (24.38m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855SCR-80 | L-com | 0 | 5073-TRD855SCR-80-ND | 1 862,81000 Kč | Parametric Equivalent |
| TRD855SIG-80 | L-com | 0 | 5073-TRD855SIG-80-ND | 4 927,53000 Kč | Parametric Equivalent |
| TRD855XCR-80 | L-com | 0 | 5073-TRD855XCR-80-ND | 2 316,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 767,98000 Kč | 4 767,98 Kč |
| Unit Price without VAT: | 4 767,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 769,25580 Kč |




