
TRD824HFO-BLK-3 | |
|---|---|
DigiKey Part Number | 5073-TRD824HFO-BLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD824HFO-BLK-3 |
Description | CAT5E RJ45 SF/UTP 24STR HFX CMX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 569,07000 Kč | 1 569,07 Kč |
| 10 | 1 333,70700 Kč | 13 337,07 Kč |
| 25 | 1 250,26880 Kč | 31 256,72 Kč |
| 50 | 1 190,65540 Kč | 59 532,77 Kč |
| 100 | 1 133,89820 Kč | 113 389,82 Kč |
| Unit Price without VAT: | 1 569,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 898,57470 Kč |

