
TRD824HFO-BLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD824HFO-BLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD824HFO-BLK-10 |
Description | CAT5E RJ45 SF/UTP 24STR HFX CMX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 396,92000 Kč | 2 396,92 Kč |
| 10 | 2 037,56200 Kč | 20 375,62 Kč |
| 25 | 1 910,12080 Kč | 47 753,02 Kč |
| 50 | 1 819,05680 Kč | 90 952,84 Kč |
| 100 | 1 766,71920 Kč | 176 671,92 Kč |
| Unit Price without VAT: | 2 396,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 900,27320 Kč |

