
TRD815Y-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815Y-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815Y-3 |
Description | CBL-RJ45/RJ45 CAT5E YEL 3FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,26000 Kč | 279,26 Kč |
| 10 | 237,37700 Kč | 2 373,77 Kč |
| 25 | 222,49480 Kč | 5 562,37 Kč |
| 50 | 211,87520 Kč | 10 593,76 Kč |
| 100 | 201,76650 Kč | 20 176,65 Kč |
| 250 | 189,14104 Kč | 47 285,26 Kč |
| 500 | 180,12312 Kč | 90 061,56 Kč |
| 1 000 | 171,53586 Kč | 171 535,86 Kč |
| Unit Price without VAT: | 279,26000 Kč |
|---|---|
| Unit Price with VAT: | 337,90460 Kč |

