
TRD815RABL-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815RABL-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RABL-2 |
Description | C5E PVC UTP STR-DWN BLU 2F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 2.00' (609.6mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,62000 Kč | 530,62 Kč |
| 10 | 451,05800 Kč | 4 510,58 Kč |
| 25 | 422,80720 Kč | 10 570,18 Kč |
| 50 | 402,63660 Kč | 20 131,83 Kč |
| 100 | 383,42980 Kč | 38 342,98 Kč |
| 250 | 359,44796 Kč | 89 861,99 Kč |
| 500 | 342,31528 Kč | 171 157,64 Kč |
| Unit Price without VAT: | 530,62000 Kč |
|---|---|
| Unit Price with VAT: | 642,05020 Kč |

