
TRD815GRY-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815GRY-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815GRY-2 |
Description | CBL-RJ45/RJ45 CAT5E GRY 2FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 225,47700 Kč | 2 254,77 Kč |
| 25 | 211,34080 Kč | 5 283,52 Kč |
| 50 | 201,25320 Kč | 10 062,66 Kč |
| 100 | 191,65080 Kč | 19 165,08 Kč |
| 250 | 179,65888 Kč | 44 914,72 Kč |
| 500 | 171,09170 Kč | 85 545,85 Kč |
| 1 000 | 162,93692 Kč | 162 936,92 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |

