
TRD815GR-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815GR-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815GR-1 |
Description | CBL-RJ45/RJ45 CAT5E GRN 1FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,13000 Kč | 198,13 Kč |
| 10 | 168,34600 Kč | 1 683,46 Kč |
| 25 | 157,79280 Kč | 3 944,82 Kč |
| 50 | 150,25980 Kč | 7 512,99 Kč |
| 100 | 143,08750 Kč | 14 308,75 Kč |
| 250 | 134,13172 Kč | 33 532,93 Kč |
| 500 | 127,73534 Kč | 63 867,67 Kč |
| 1 000 | 121,64471 Kč | 121 644,71 Kč |
| Unit Price without VAT: | 198,13000 Kč |
|---|---|
| Unit Price with VAT: | 239,73730 Kč |

