Parametric Equivalent

TRD815CRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRY-10 |
Description | CBL RJ45 CAT5E XVR YEL 10FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,50000 Kč | 435,50 Kč |
| Unit Price without VAT: | 435,50000 Kč |
|---|---|
| Unit Price with VAT: | 526,95500 Kč |


