Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815CRGR-5 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRGR-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRGR-5 |
Description | CBL RJ45 CAT5E XVR GRN 5FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH5GN | StarTech.com | 12 | 5214-45PATCH5GN-ND | 165,38000 Kč | Parametric Equivalent |
| 73-7793-5 | Cinch Connectivity Solutions | 0 | 116-73-7793-5-ND | 58,48580 Kč | Parametric Equivalent |
| AMJE0808-0150-GNB-24 | Assmann WSW Components | 0 | AMJE0808-0150-GNB-24-ND | 59,31825 Kč | Parametric Equivalent |
| MP-5ERJ45UNNG-005 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNG-005-ND | 120,75000 Kč | Parametric Equivalent |
| N001-005-GN | Eaton Tripp Lite | 0 | N001-005-GN-ND | 79,25000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,69000 Kč | 294,69 Kč |
| Unit Price without VAT: | 294,69000 Kč |
|---|---|
| Unit Price with VAT: | 356,57490 Kč |






