Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815BLK-1

DigiKey Part Number
5073-TRD815BLK-1-ND
Manufacturer
Manufacturer Product Number
TRD815BLK-1
Description
CBL-RJ45/RJ45 CAT5E BLK 1FT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
1.00' (304.8mm)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Black
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1201,05000 Kč201,05 Kč
10170,82700 Kč1 708,27 Kč
25160,12000 Kč4 003,00 Kč
50152,47460 Kč7 623,73 Kč
100145,19600 Kč14 519,60 Kč
250136,10968 Kč34 027,42 Kč
500129,61818 Kč64 809,09 Kč
1 000123,43766 Kč123 437,66 Kč
Manufacturers Standard Package
Unit Price without VAT:201,05000 Kč
Unit Price with VAT:243,27050 Kč