Parametric Equivalent

TRD795ZRED-05M | |
|---|---|
DigiKey Part Number | 5073-TRD795ZRED-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795ZRED-05M |
Description | CATEGORY 7 10GIG ETHERNET CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,74000 Kč | 566,74 Kč |
| Unit Price without VAT: | 566,74000 Kč |
|---|---|
| Unit Price with VAT: | 685,75540 Kč |












