
TRD695SZR-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZR-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZR-3 |
Description | CA CAT6 SHLD LSZH RED 3F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,24000 Kč | 927,24 Kč |
| 10 | 788,04600 Kč | 7 880,46 Kč |
| 25 | 738,71000 Kč | 18 467,75 Kč |
| 50 | 703,48100 Kč | 35 174,05 Kč |
| 100 | 669,93710 Kč | 66 993,71 Kč |
| 250 | 628,04836 Kč | 157 012,09 Kč |
| Unit Price without VAT: | 927,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,96040 Kč |

