Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SZBLK-7

DigiKey Part Number
5073-TRD695SZBLK-7-ND
Manufacturer
Manufacturer Product Number
TRD695SZBLK-7
Description
CA CAT6 SHLD LSZH BLK 7F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Shielded
Color
Black
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1986,49000 Kč986,49 Kč
10838,40800 Kč8 384,08 Kč
25785,93840 Kč19 648,46 Kč
50748,45280 Kč37 422,64 Kč
100712,76240 Kč71 276,24 Kč
250668,20256 Kč167 050,64 Kč
Manufacturers Standard Package
Unit Price without VAT:986,49000 Kč
Unit Price with VAT:1 193,65290 Kč