
TRD695SZ-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZ-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZ-25 |
Description | CBL RJ45 CAT 6 SHLD LSZH 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 362,93000 Kč | 2 362,93 Kč |
| 10 | 2 008,61400 Kč | 20 086,14 Kč |
| 25 | 1 882,97640 Kč | 47 074,41 Kč |
| 50 | 1 793,21420 Kč | 89 660,71 Kč |
| 100 | 1 707,75890 Kč | 170 775,89 Kč |
| Unit Price without VAT: | 2 362,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 859,14530 Kč |


