
TRD695SRA1GRY-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA1GRY-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA1GRY-1 |
Description | C6 PVC FTP STR-DWN GRY 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,58000 Kč | 857,58 Kč |
| 10 | 728,83700 Kč | 7 288,37 Kč |
| Unit Price without VAT: | 857,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,67180 Kč |

