Parametric Equivalent

TRD695SCR-R-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-R-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-R-5 |
Description | RJ45/RJ45 CAT 6 SHLD RED 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-RED-5 | L-com | 0 | 5073-TRD695DSZ-RED-5-ND | 969,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,53000 Kč | 734,53 Kč |
| 10 | 624,30900 Kč | 6 243,09 Kč |
| 25 | 585,22200 Kč | 14 630,55 Kč |
| 50 | 557,30900 Kč | 27 865,45 Kč |
| 100 | 530,73080 Kč | 53 073,08 Kč |
| 250 | 497,54464 Kč | 124 386,16 Kč |
| Unit Price without VAT: | 734,53000 Kč |
|---|---|
| Unit Price with VAT: | 888,78130 Kč |



