
TRD695SCR-R-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-R-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-R-10 |
Description | RJ45/RJ45 CAT 6 SHLD RED 10F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,94000 Kč | 1 033,94 Kč |
| 10 | 878,89200 Kč | 8 788,92 Kč |
| 25 | 823,89440 Kč | 20 597,36 Kč |
| 50 | 784,59020 Kč | 39 229,51 Kč |
| 100 | 747,18440 Kč | 74 718,44 Kč |
| 250 | 700,46976 Kč | 175 117,44 Kč |
| Unit Price without VAT: | 1 033,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,06740 Kč |


