Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SCR-BL-1

DigiKey Part Number
5073-TRD695SCR-BL-1-ND
Manufacturer
Manufacturer Product Number
TRD695SCR-BL-1
Description
RJ45/RJ45 CAT 6 SHLD BLU 1F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1495,34000 Kč495,34 Kč
10420,98900 Kč4 209,89 Kč
25394,62800 Kč9 865,70 Kč
50375,79700 Kč18 789,85 Kč
100357,87100 Kč35 787,10 Kč
250335,48672 Kč83 871,68 Kč
500319,49506 Kč159 747,53 Kč
Manufacturers Standard Package
Unit Price without VAT:495,34000 Kč
Unit Price with VAT:599,36140 Kč