
TRD695SCR-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-7 |
Description | RJ45/RJ45 CAT 6 SHLD GRY 7F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,49000 Kč | 986,49 Kč |
| 10 | 838,40800 Kč | 8 384,08 Kč |
| 25 | 785,93840 Kč | 19 648,46 Kč |
| 50 | 748,45280 Kč | 37 422,64 Kč |
| 100 | 712,76240 Kč | 71 276,24 Kč |
| 250 | 668,20256 Kč | 167 050,64 Kč |
| Unit Price without VAT: | 986,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 193,65290 Kč |



