TRD695RA4BL-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3 351
Unit Price: 119,29000 Kč
Datasheet
Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695RA4BL-2

DigiKey Part Number
5073-TRD695RA4BL-2-ND
Manufacturer
Manufacturer Product Number
TRD695RA4BL-2
Description
C6 PVC UTP DWN-UP BLU 2F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug, Angled Up to Plug, Angled Down
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N204-S02-BL-UDEaton Tripp Lite3 35195-N204-S02-BL-UD-ND119,29000 KčParametric Equivalent
Available To Order
Factory Stock: 42
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1701,37000 Kč701,37 Kč
Manufacturers Standard Package
Unit Price without VAT:701,37000 Kč
Unit Price with VAT:848,65770 Kč