Parametric Equivalent

TRD695RA4BL-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA4BL-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA4BL-1 |
Description | C6 PVC UTP DWN-UP BLU 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Plug, Angled Down | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N204-S01-BL-UD | Eaton Tripp Lite | 138 | 95-N204-S01-BL-UD-ND | 93,85000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,19000 Kč | 848,19 Kč |
| Unit Price without VAT: | 848,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,30990 Kč |


