TRD695ODS-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ODS-10

DigiKey Part Number
5073-TRD695ODS-10-ND
Manufacturer
Manufacturer Product Number
TRD695ODS-10
Description
RJ45 C6 F/UTP PE BLK 10F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Black
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 749,16000 Kč1 749,16 Kč
101 486,83800 Kč14 868,38 Kč
251 393,81040 Kč34 845,26 Kč
501 327,35620 Kč66 367,81 Kč
1001 264,08730 Kč126 408,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 749,16000 Kč
Unit Price with VAT:2 116,48360 Kč