Parametric Equivalent
Parametric Equivalent

TRD695DSZ-RED-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-RED-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-RED-1 |
Description | CA RJ45 C6 SF/UTP RED LSZH 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,58000 Kč | 813,58 Kč |
| Unit Price without VAT: | 813,58000 Kč |
|---|---|
| Unit Price with VAT: | 984,43180 Kč |



