
TRD695DSZ-GRY-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-GRY-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-GRY-5 |
Description | CA RJ45 C6 SF/UTP GRY LSZH 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,80000 Kč | 741,80 Kč |
| 10 | 630,49000 Kč | 6 304,90 Kč |
| 25 | 591,01680 Kč | 14 775,42 Kč |
| 50 | 562,82640 Kč | 28 141,32 Kč |
| 100 | 535,98350 Kč | 53 598,35 Kč |
| 250 | 502,47024 Kč | 125 617,56 Kč |
| Unit Price without VAT: | 741,80000 Kč |
|---|---|
| Unit Price with VAT: | 897,57800 Kč |

