Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695BL-1

DigiKey Part Number
5073-TRD695BL-1-ND
Manufacturer
Manufacturer Product Number
TRD695BL-1
Description
CBL RJ45/RJ45 CAT6 BLUE 1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 26 531
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1515,50000 Kč515,50 Kč
10438,06000 Kč4 380,60 Kč
25410,62840 Kč10 265,71 Kč
50391,03320 Kč19 551,66 Kč
100372,38060 Kč37 238,06 Kč
250349,09008 Kč87 272,52 Kč
500332,45168 Kč166 225,84 Kč
Manufacturers Standard Package
Unit Price without VAT:515,50000 Kč
Unit Price with VAT:623,75500 Kč