
TRD626ASZ-RED-3F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-RED-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-RED-3F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,93000 Kč | 792,93 Kč |
| 10 | 673,98700 Kč | 6 739,87 Kč |
| 25 | 631,80480 Kč | 15 795,12 Kč |
| 50 | 601,66440 Kč | 30 083,22 Kč |
| 100 | 572,97360 Kč | 57 297,36 Kč |
| 250 | 537,14760 Kč | 134 286,90 Kč |
| Unit Price without VAT: | 792,93000 Kč |
|---|---|
| Unit Price with VAT: | 959,44530 Kč |

