Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626ASZ-BLK-3F

DigiKey Part Number
5073-TRD626ASZ-BLK-3F-ND
Manufacturer
Manufacturer Product Number
TRD626ASZ-BLK-3F
Description
CAT6A FUTP RJ45 CMX LSZH 26AWG B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1792,93000 Kč792,93 Kč
10673,98700 Kč6 739,87 Kč
25631,80480 Kč15 795,12 Kč
50601,66440 Kč30 083,22 Kč
100572,97360 Kč57 297,36 Kč
250537,14760 Kč134 286,90 Kč
Manufacturers Standard Package
Unit Price without VAT:792,93000 Kč
Unit Price with VAT:959,44530 Kč